MAX5154BCEE+, ЦАП, малой мощности, напряжение на выходе, 12 бит, Последовательный, 4.5В до 5.5В, QSOP

PartNumber: MAX5154BCEE+
Ном. номер: 8115194364
Производитель: Maxim Semiconductor
MAX5154BCEE+, ЦАП, малой мощности ...
Доступно на заказ 99 шт. Отгрузка со склада в Москве 7 недель.
1 140 × = 1 140
от 10 шт. — 959 руб.
от 25 шт. — 833 руб.

Описание

The MAX5154BCEE+ is a low power, dual, 12bit voltage output digital to analogue converter (DAC) with serial interface in 16 pin QSOP package. It consumes only 500µA from single 5V supply. The device has rail to rail output swing and it is available in a space saving package. The DAC output amplifiers are configured with an internal gain of +2V/V to maximize dynamic range. The 3-wire serial interface is SPI/QSPI and MICROWIRE compatible. Each DAC has double buffered input organized as an input register followed by DAC register which allows input and DAC registers to be updated independently or simultaneously with 16bit serial word. It also includes programmable shutdown (2µA) hardware shutdown lockout, separate reference voltage input for each DAC that accepts AC and DC signals and active-low clear input that resets all registers and DACs to zero. It is used in digital offset and gain adjustment, motion control, microprocessor controlled systems and automatic test equipments.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Programmable logic pin for added functionality and serial data output pin for daisy chaining
• Settling time of 12µs
• Reference 3dB bandwidth of 300KHz and voltage output slew rate of 0.75V/µs
• Adjustable output offset
• Integral nonlinearity (INL) of ±1LSB and differential nonlinearity of ±1LSB (monotonic)
• Offset error of ±6mV and gain error of -0.2LSB
• Offset tempco of 4ppm/°C and gain error tempco of 4ppm/°C
• VDD power supply rejection ratio of 20µV/V at 4.5V <= vdd=""></=><=></=>

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514633

Технические параметры

Разрешение (бит)
12бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
4.5В до 5.5В
Стиль Корпуса АЦП / ЦАП
QSOP
Количество Выводов
16вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5154BCEE+