MAX521ACPP+, ЦАП, прецизионный, 8 бит, Последовательный, 4.5В до 5.5В, DIP, 20 вывод(-ов)

PartNumber: MAX521ACPP+
Ном. номер: 8076863329
Производитель: Maxim Semiconductor
MAX521ACPP+, ЦАП, прецизионный, 8 бит ...
Доступно на заказ 25 шт. Отгрузка со склада в Москве 6 недель.
1 780 × = 1 780
от 10 шт. — 1 510 руб.
от 25 шт. — 1 310 руб.

Описание

The MAX521ACPP+ is an octal, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 20 pin DIP package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The MAX521 includes rail to rail output buffer amplifiers for reduced system size and component count when driving loads. The device features serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4µA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. Typical application includes minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Supports I2C interface
• Voltage output slew rate of 1V/µs
• Supply current of 10mA
• Total unadjusted error of ±1.5LSB, zero code error of 18mV and full scale error of 18mV
• Output settling time of 6µs with 10Kohm and 100pF load
• Individual DACs have separate reference inputs
• Power-on reset clears all latches
• Differential nonlinearity of ±1LSB

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514909

Технические параметры

Разрешение (бит)
8бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
4.5В до 5.5В
Стиль Корпуса АЦП / ЦАП
DIP
Количество Выводов
20вывод(-ов)
Интерфейс Данных
I2C
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX521ACPP+