MAX5307EUE+, ЦАП, малой мощности, напряжение на выходе, 12 бит, Последовательный, 2.7В до 5.5В, TSSOP

PartNumber: MAX5307EUE+
Ном. номер: 8061106751
Производитель: Maxim Semiconductor
MAX5307EUE+, ЦАП, малой мощности ...
Доступно на заказ 47 шт. Отгрузка со склада в Москве 6 недель.
1 680 × = 1 680
от 10 шт. — 1 430 руб.
от 25 шт. — 1 240 руб.

Описание

The MAX5307EUE+ is a low power, low glitch, octal 12bit voltage output digital to analogue converter (DAC) with serial interface in 16 pin TSSOP package. The wide 2.7V to 5.5V supply voltage range and less than 215µA supply current per DAC are excellent for low power and low voltage applications. The low 2nV/s glitch energy of MAX5307 makes it ideal for digital control of fast response, closed loop systems. The MAX5307 has a hardware reset input (active-low CLR) which clears all registers and DACs to zero. It has software shutdown feature that reduces supply current to 1µA. The device also has load DAC (active-low LDAC) function that updates the output of all eight DACs simultaneously. It is has double buffered design to minimize digital noise feed-through from digital inputs to the outputs. The MAX5307 is used in gain and offset adjustment, power amplifier control, process control I/O boards and control of optical components.

• 15MHz, 3-wire SPI, QSPI and MICROWIRE compatible serial interface
• Operating temperature range from -40°C to 85°C
• 5µs fast settling time
• Low total supply current of 1.7mA with VREF = VDD = +5.5V
• Power-up reset to zero scale
• Integral nonlinearity (INL) of ±1LSB and differential nonlinearity of ±1LSB (monotonic)
• Offset error of ±10mV and offset error temperature coefficient of ±10µV/°C
• Gain error of ±0.1% of FS and gain error temperature coefficient of ±5ppm/°C
• Voltage output slew rate of 1V/µs (positive and negative)

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514678

Технические параметры

Разрешение (бит)
12бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса АЦП / ЦАП
TSSOP
Количество Выводов
16вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5307EUE+