MAX5322EAI+, ЦАП, напряжение на выходе, 12 бит, Последовательный, ± 10.8В до ± 15.75В, SSOP, 28 вывод(-ов)

PartNumber: MAX5322EAI+
Ном. номер: 8118600107
Производитель: Maxim Semiconductor
MAX5322EAI+, ЦАП, напряжение на выходе ...
Доступно на заказ 11 шт. Отгрузка со склада в Москве 6 недель.
1 310 × = 1 310
от 10 шт. — 1 110 руб.

Описание

The MAX5322EAI+ is a dual, 12bit, serial, voltage output digital to analogue converter (DAC) in 28 pin SSOP package. It provides bipolar ±5V to ±10V outputs from ±12V to ±15V analogue power supply voltages or unipolar 5V to 10V outputs from single 12V to 15V analogue power supply voltage. The MAX5322 has excellent linearity with both INL and DNL provided to ±1LSB (maximum). The device also has fast 10µs to 0.5LSB settling time and hardware shutdown feature that reduces current consumption to 2.8µA. The output goes to midscale at power-up in bipolar mode (0V) and to zero scale at power-up in unipolar mode (0V). A clear input (active-low CLR) asynchronously clears the DAC register and sets outputs to 0V. The outputs can be asynchronously updated with load DAC (active-low LDAC) input. The device has fast 10MHz SPI/QSPI/MICROWIRE compatible serial interface that operates with 3V or 5V logic. It is used in automatic test equipment (ATE), analogue I/O boards and data acquisition systems.

• Supply voltage range from ±10.8V to ±15.75V
• Operating temperature range from -40°C to 85°C
• Requires external reference voltages of 2V to 5.25V
• Power-on reset sets DAC output to 0V and PSRR of 0.001LSB/V (single supply)
• Schmitt trigger inputs for direct optocoupler interface
• Serial data output (DOUT) for daisy chaining and read back functions
• ±2LSB unipolar zero scale error & 0.09ppm FSR/°C zero scale temperature coefficient (single supply)
• Gain error of ±2LSB and gain error temperature coefficient of 2ppm FSR/°C (single supply)
• Reference input bandwidth of 150KHz and voltage output slew rate of 2.5V/µs (single supply)
• 2.5mA positive analogue supply current and -0.5mA negative analogue supply current (single supply)

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514835

Технические параметры

Разрешение (бит)
12бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
± 10.8В до ± 15.75В
Стиль Корпуса АЦП / ЦАП
SSOP
Количество Выводов
28вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5322EAI+