MAX534ACEE+, ЦАП, низкой мощности, 8 бит, Последовательный, 4.5В до 5.5В, QSOP, 16 вывод(-ов)

PartNumber: MAX534ACEE+
Ном. номер: 8109995063
Производитель: Maxim Semiconductor
MAX534ACEE+, ЦАП, низкой мощности, 8 бит ...
Доступно на заказ 95 шт. Отгрузка со склада в Москве 6 недель.
710 × = 710
от 10 шт. — 595 руб.
от 25 шт. — 516 руб.

Описание

The MAX534ACEE+ is a low power, 8bit, quad, voltage output digital to analogue converter (DAC) with rail to rail output buffers in 16 pin QSOP package. This serial input DAC operates from single +5V supply. Internal precision buffers swing rail to rail and reference input range includes both ground and positive rail. The serial interface is double buffered. A 12bit input shift register is followed by four 8bit buffer registers and four 8bit DAC registers. The 12bit serial word consists of eight data bits and four control bits (for DAC selection and special programming commands). Both input and DAC registers can be updated independently or simultaneously with single software command. Two additional asynchronous control pins (active-low LDAC and active-low CLR) provide simultaneous updating or clearing of input and DAC registers. The interface is compatible with SPI, QSPI and Microwire. It is used in digital gain and offset adjustments, programmable attenuators and current sources.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Ground to VDD reference input range
• Ultra low supply current of 0.8mA (operating mode) and 2.5µA (shutdown mode)
• Zero code error of ±20mV and full scale error of ±30mV
• Integral nonlinearity (INL) of ±1LSB and differential nonlinearity of ±1LSB (monotonic, all codes)
• Voltage output slew rate of 0.6V/µs, SCLK clock frequency of 10MHz
• Serial data output for daisy chaining
• Power-on reset clears serial interface and sets all registers to zero
• Software shutdown and software programmable logic output (µC I/O extender)

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514649

Технические параметры

Разрешение (бит)
8бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
4.5В до 5.5В
Стиль Корпуса АЦП / ЦАП
QSOP
Количество Выводов
16вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX534ACEE+