MAX5351BEUA+, ЦАП, низкой мощности, 13 бит, Последовательный, 3.15В до 3.6В, µMAX, 8 вывод(-ов)

PartNumber: MAX5351BEUA+
Ном. номер: 8008051886
Производитель: Maxim Semiconductor
MAX5351BEUA+, ЦАП, низкой мощности, 13 бит ...
Доступно на заказ 50 шт. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
от 10 шт. — 956 руб.
от 25 шт. — 829 руб.

Описание

The MAX5351BEUA+ is a low power, 13bit voltage output digital to analogue converter (DAC) with serial interface in 8 pin µMAX package. This device combines voltage output DAC and precision output amplifier. The MAX5351B operates from single +3.3V supply and draws only 280µA of supply current. The inverting input of output amplifier is available to user which allows specific gain configurations, remote sensing and high output current capability. This makes MAX5351B ideal for a wide range of applications including automatic test equipments, digital offset and gain adjustment, motion control and microprocessor controlled systems. The MAX5351B also includes software shutdown and power-on reset. The serial interface is compatible with either SPI/QSPI or Microwire. The DAC has a double buffered input organized as an input register followed by a DAC register. All logic inputs are TTL/CMOS logic compatible and buffered with schmitt triggers to allow direct interfacing to optocouplers.

• Supply voltage range is 3.15V to 3.6V
• Operating temperature range from -40°C to 85°C
• Low supply current of 0.24mA in normal operation and 2µA in shutdown mode
• Power-on reset clears DAC output to 0V
• Schmitt trigger digital inputs for direct optocoupler interface
• Integral nonlinearity (INL) of ±2LSB and differential nonlinearity (DNL) of ±1LSB (monotonic)
• Offset error of ±0.3mV and offset error tempco of 6ppm/°C
• Gain error of -0.5LSB and gain error tempco of 1ppm/°C
• Power supply rejection ratio (PSRR) of 600µV/V
• Reference -3dB bandwidth of 650KHz and voltage output slew rate of 0.6V/µs

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514758

Технические параметры

Разрешение (бит)
13бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
3.15В до 3.6В
Стиль Корпуса АЦП / ЦАП
µMAX
Количество Выводов
8вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5351BEUA+