MAX5725AAUP+, ЦАП, низкой мощности, 12 бит, Последовательный, 2.7В до 5.5В, TSSOP, 20 вывод(-ов)

PartNumber: MAX5725AAUP+
Ном. номер: 8033956785
Производитель: Maxim Semiconductor
MAX5725AAUP+, ЦАП, низкой мощности, 12 бит ...
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
1 090 × = 1 090

Описание

The MAX5725AAUP+ is an ultra small, 8-channel, 12bit buffered output voltage DAC with internal reference and SPI interface in 20 pin TSSOP package. This DAC include output buffers and an internal 3ppm/°C reference selectable2.048V, 2.5V or 4.096V voltages. A precision external reference input allows rail to rail operation and a 100Kohm load to an external reference. It has a fast 50MHz, 4 wire SPI/QSPI/MICROWIRE/DSP compatible serial interface that operates at clock rates up to 50MHz. On power-up, the device reset the DAC outputs to zero or midscale based on the status of M/ Z̅ logic input, providing flexibility for a variety of control applications. The internal reference is initially powered down to allow use of an external reference. Typical applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, data acquisition.

• Wide supply voltage range of 2.7V to 5.5V with extremely low power consumption of less than 6mW
• Operating temperature range from -40°C to 125°C
• Integral nonlinearity is ±0.5LSB and differential nonlinearity is ±0.2LSB
• Low supply current of less than 250µA per channel
• Gain error is ±0.1%FS and low offset error of ±0.5mV
• Settling time is 4.5µs
• Output directly drives 2Kohm loads
• Separate 1.8V to 5.5V VDDIO power supply input
• Programmable interface watchdog timer
• Load DAC logic input and clear logic input for asynchronous DAC control

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514617

Технические параметры

Разрешение (бит)
12бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса АЦП / ЦАП
TSSOP
Количество Выводов
20вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5725AAUP+