MAX5815AAUD+, ЦАП, низкой мощности, 12 бит, Биполярный, Униполярный, 2.7В до 5.5В, TSSOP, 14 вывод(-ов)

PartNumber: MAX5815AAUD+
Ном. номер: 8104443700
Производитель: Maxim Semiconductor
MAX5815AAUD+, ЦАП, низкой мощности, 12 бит ...
Доступно на заказ 93 шт. Отгрузка со склада в Москве 6 недель.
600 × = 600
от 10 шт. — 505 руб.
от 25 шт. — 438 руб.

Описание

The MAX5815AAUD+ is an ultra small, quad channel, 12bit buffered output digital to analogue converter (DAC) with internal reference and I2C interface in 14 pin TSSOP package. The DAC include output buffers and an internal reference that is selectable to be 2.048V, 2.500V or 4.096V. A precision external reference input allows rail to rail operation and presents a 100Kohm (typ) load to an external reference. It has an I2C compatible, 2-wire interface that operates at clock rates up to 400KHz. The DAC output is buffered and has a low supply current of less than 250µA per channel and a low offset error of ±0.5mV (typ). On power-up, the device reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow use of an external reference.

• Supply voltage range is 2.7V to 5.5V
• Operating temperature range from -40°C to 125°C
• 4 high accuracy DAC channels, 12bit accuracy without adjustment, ±1LSB INL buffered voltage output
• Monotonic over all operating conditions, independent mode settings for each DAC
• Internal output buffer, settling time of 4.5µs & outputs directly drive 2Kohm loads
• Separate 1.8V to 5.5V VDDIO power supply input
• Power-on-reset to zero-scale DAC output
• LDAC (complementary) and CLR (complementary) for asynchronous control
• Three software-selectable power-down output impedances 1Kohm, 100Kohm or high impedance
• Internal reference tempco is 3ppm/°C (typ) & 10ppm/°C (max)

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514682

Технические параметры

Разрешение (бит)
12бит
Тип Входного Канала
Биполярный, Униполярный
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса АЦП / ЦАП
TSSOP
Количество Выводов
14вывод(-ов)
Интерфейс Данных
I2C
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX5815AAUD+