Добавить к сравнению Сравнить ()

MAX5904ESA+, Hot Swap Controller, 1V to 13.2V supply, NSOIC-8

PartNumber: MAX5904ESA+
Ном. номер: 8089731421
Производитель: Maxim Semiconductor
MAX5904ESA+, Hot Swap Controller, 1V to 13.2V supply, NSOIC-8
Доступно на заказ 25 шт. Отгрузка со склада в Москве 2-3 недели.
870 × = 870
от 10 шт. — 768 руб.
от 25 шт. — 568 руб.

Описание

The MAX5904ESA+ is a low voltage, dual hot-swap controller/power sequencer in 8 pin NSOIC package. This circuit breaker IC for hot swap applications where line card is inserted into live backplane. Device hot swap supplies ranging from +1V to +13.3V provided one supply is at or above 2.7V. The discharged filter capacitors of circuit card provide low impedance to live backplane. High inrush currents from backplane to circuit card can burn up connectors and components or momentarily collapse backplane power supply leading to a system reset. It offers a variety of options to reduce component count and design time. The device is integrated with an onboard charge pump to drive gates of low cost, external N-channel MOSFETs. The devices offer integrated features like start-up current regulation and current glitch protection to eliminate external timing resistors and capacitors. It is used in PCI-express applications, network switches or routers, solid-state circuit breaker.

• Supply voltage range is 1V to 13.2V
• Operating temperature range from -40°C to 85°C
• Inrush current regulated at start-up
• Low 25mV default current limit threshold, circuit breaker function
• Adjustable circuit breaker/current limit threshold
• Variable speed/BiLevel circuit breaker response
• Autoretry or latched fault management
• On/off sequence programming
• Status output indicates fault/safe condition
• Output undervoltage and overvoltage monitoring and/or protection

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
13.2В
Минимальное Напряжение Питания
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Стиль Корпуса ИС Контроллера
NSOIC

Дополнительная информация

Datasheet MAX5904ESA+