Добавить к сравнению Сравнить ()

MAX5910ESA+, Hot Swap Controller, 10V to 65V supply, NSOIC-8

PartNumber: MAX5910ESA+
Ном. номер: 8089858794
Производитель: Maxim Semiconductor
MAX5910ESA+, Hot Swap Controller, 10V to 65V supply, NSOIC-8
Доступно на заказ 180 шт. Отгрузка со склада в Москве 2-3 недели.
700 × = 700
от 10 шт. — 640 руб.
от 25 шт. — 443 руб.

Описание

The MAX5910ESA+ is a fully integrated +65V simple swapper hot swap switch for positive supply rails in 8 pin NSOIC package. This device allows safe insertion and removal of circuit cards into live backplanes or ports without causing glitches on backplane power supply rail. It also monitors various circuit parameters and disconnect load if a fault condition occurs by alerting the host with logic level active-low IFAULT output. During start-up, an internal 2.2ohm power FET regulates current between backplane power source and load to 280mA. After start-up, the FET is fully enhanced to reduce its on-resistance. To ensure robust operation, the MAX5910 contains built-in safety features that prevent damage to internal FET. It includes an enable input which responds to positive logic signals (3.3V or 5V) allowing host system to disconnect load. The MAX5910 is used in IP phones, power-over-LAN, power-over-MDI, remote power distribution, internet appliances, network routers and switches.

• Supply voltage range from 10V to 65V
• Operating temperature range from -40°C to 85°C
• 12mA zero current detection threshold (decreasing output current)
• Supply current of 1.2mA at VIN = 10V to 65V and continuous operating output current of 240mA
• Status output reports fault conditions
• Internal switch protection circuitry and built-in thermal shutdown
• Maximum DMOS on-resistance of 4ohm at IOUT = 200mA
• Monitors fault conditions such as UVLO, power not good, zero current detection & thermal shutdown

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
65В
Минимальное Напряжение Питания
10В
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Стиль Корпуса ИС Контроллера
NSOIC

Дополнительная информация

Datasheet MAX5910ESA+