Добавить к сравнению Сравнить ()

MAX6635MSA+, Датчик температуры (ИС), последовательный, Цифровой, ± 1°C, -55 °C, 150 °C, NSOIC, 8 вывод(-ов)

PartNumber: MAX6635MSA+
Ном. номер: 8026138015
Производитель: Maxim Semiconductor
MAX6635MSA+, Датчик температуры (ИС) ...
Доступно на заказ 201 шт. Отгрузка со склада в Москве 6 недель.
240 × = 240
от 10 шт. — 191 руб.
от 25 шт. — 160 руб.

Описание

The MAX6635MSA+ is a 12bit plus sign temperature sensors with SMBus/I2C compatible serial interface in 8 pin NSOIC package. It combines temperature sensor, programmable overtemperature alarm and SMBus/I2C compatible serial interface in to a single package. The device converts its die temperature into digital values using internal ADC. The result of conversion is then held in a temperature register as a 12bit plus sign value which allows 0.0625°C resolution and can be readable at any time through serial interface. The MAX6635 has shutdown mode that saves power by turning off everything except power-on reset (POR) and serial interface. The MAX6635 has two address pins which allows up to four devices to be connected to a single bus. The device includes an active-low ALERT output, an OVERT output (both open drain) and can function as an upgraded replacement for LM76 in most applications. It is used in battery temperature alarms and PC temperature control.

• Supply voltage range from 3V to 5.5V
• Operating temperature range from -55°C to 150°C
• Accuracy ±1°C (0°C to 50°C), ±1.5°C (-20°C to 85°C), ±2.5°C (-40°C to 125°C) and ±2.5°C (150°C)
• User programmable temperature thresholds
• User configurable alarm outputs and eight devices per bus
• Ability to respond to SMBus/I2C compatible alert response address
• Peak operating current of 270µA (VCC = 3V, SMBus inactive), 350µA (VCC = 5.5V, SMBus inactive)
• Power supply rejection ratio of 0.2°C/V
• Supply current of 12µA in shutdown (VCC = 3V, SMBus inactive) and 20µA (VCC = 5.5V, SMBus inactive)
• Average operating current of 150µA (VCC = 3V, SMBus inactive) & 200µA (VCC = 5.5V, SMBus inactive)

Датчики и Преобразователи\Датчики\Микросхемы Датчиков
Код: 2515568

Технические параметры

Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Выхода Микросхемы
Цифровой
Стиль Корпуса Микросхемы Датчика
NSOIC

Дополнительная информация

Datasheet MAX6635MSA+