MAX692ACPA+, uP supervisor chip,MAX692

PartNumber: MAX692ACPA+
Ном. номер: 8112552067
Производитель: Maxim Semiconductor
MAX692ACPA+, uP supervisor chip,MAX692
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
970 × = 970

Описание

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Полупроводники / ИС управления питанием / Супервизоры процессоров /
Maxim MAX692ACPA+, Processor Supervisor 4.4 V, WDT, 8-pin PDIP

Технические параметры

Battery Backup Switching
Yes
размеры
9.91 x 7.87 x 4.45mm
высота
4.45mm
длина
9.91mm
максимальная рабочая температура
+70 °C
Maximum Reset Active Time
280ms
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Supervisors
1
Output Driver
Active Low, Push-Pull
тип упаковки
PDIP
Pin Count
8
Power Fail Detection
Yes
Таймер сторожевого устройства
Yes
ширина
7.87mm
Minimum Operating Supply Voltage
1 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

MAX692ACPA+ RoHS Data Sheet MAX692ACPA+
Maxim Product Naming Conventions MAX692ACPA+
Maxim Product Naming Conventions
MAX692ACPA+ RoHS Data Sheet