MAX6958AAEE+, LED Driver, 3V to 5.5V input, QSOP-16

PartNumber: MAX6958AAEE+
Ном. номер: 8108996191
Производитель: Maxim Semiconductor
MAX6958AAEE+, LED Driver, 3V to 5.5V input ...
Доступно на заказ 152 шт. Отгрузка со склада в Москве 7 недель.
620 × = 620
от 10 шт. — 537 руб.
от 25 шт. — 447 руб.

Описание

The MAX6958AAEE+ is a 2-wire interfaced, 4-digit, 9-segment LED display driver with keyscan in 16 pin QSOP package. This compact multiplexed common cathode display driver interfaces microprocessors to seven segment numeric LED digits or discrete LEDs through SMBus and I2C compatible 2-wire serial interface. The 400Kbps 2-wire serial interface uses fixed 0.8V/2.1V logic thresholds for compatibility with 2.5V and 3.3V systems when display driver is powered from 5V supply. The MAX6958 drives up to four 7-segment digits with decimal points plus four discrete LEDs or four 7-segment digits & eight discrete LEDs if digit's decimal points are not used or up to 36 discrete LEDs. It also includes hexadecimal font for seven segment displays, multiplex scan circuitry, static RAM that stores each digit, anode and cathode drivers. The MAX6958 contains 20µA low power shutdown mode, scan limit register that allows user to display from one to four digits and test mode which forces all LEDs on.

• Supply voltage range from 3V to 5.5V
• Automotive temperature range from -40°C to 125°C
• Drive 4 digits plus 4 or 8 discrete LEDs
• Slave address of 0111000
• 23mA constant current LED segment drive
• Hexadecimal decode/no decode digit selection
• 64 step digital brightness control
• Slew rate limited segment drivers reduces EMI
• Operating supply current of 5.9mA at TA = +25°C and serial clock frequency of 400KHz
• Display scan rate of 780Hz and keyscan debounce time of 41ms

Полупроводники - Микросхемы\Драйверы и Интерфейсы
Код: 2516031

Технические параметры

Стиль Корпуса Привода
QSOP
Количество Выводов
16вывод(-ов)
Минимальное Входное Напряжение
Максимальное Входное Напряжение
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX6958AAEE+