MAX6969ANG+, LED Driver, 3V to 5.5V input, 16 Outputs, 5.5V/55 mA out, DIP-24

PartNumber: MAX6969ANG+
Ном. номер: 8114673637
Производитель: Maxim Semiconductor
MAX6969ANG+, LED Driver, 3V to 5.5V input ...
Доступно на заказ 44 шт. Отгрузка со склада в Москве 6 недель.
570 × = 570
от 10 шт. — 493 руб.
от 25 шт. — 412 руб.

Описание

The MAX6969ANG+ is a 16 port, 5.5V constant current LED driver in 24 pin DIP package. This serial interfaced LED driver provides 16 open-drain, constant current sinking LED driver outputs rated at 5.5V. The device supply and the LED's supplies can power-up in any order. The constant current outputs are programmed together to up to 55mA using a single external resistor. The MAX6969 uses industry standard shift register and latch type serial interface. The driver accepts data shifted into a 16bit shift register using data input DIN and clock input CLK. The latch enable input (LE) loads 16bits of shift register data into 16bit output latch to set which LEDs are on and which are off. The output enable (OE) gates all 16 outputs on/off and is fast enough to be used as a PWM input for LED intensity control. The MAX6969 is used in variable message signs, marquee displays, point of order signs, traffic signals, gaming and architectural lighting applications.

• Supply voltage range from 3V to 5.5V
• Operating temperature range from -40°C to 125°C
• 16 constant current LED outputs rated at 5.5V
• Up to 55mA continuous current per output
• Output current programmed by single resistor
• 3% current matching between outputs and 6% current matching between ICs
• High dissipation 24 pin packages
• Supply current of 18mA
• 25MB, industry standard 4-wire serial interface at 5V

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 2516081

Технические параметры

Количество Выходов
16выход(-ов)
Выходной Ток
55мА
Выходное Напряжение
5.5В
Стиль Корпуса Привода
DIP
Количество Выводов
24вывод(-ов)
Минимальное Входное Напряжение
Максимальное Входное Напряжение
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно

Дополнительная информация

Datasheet MAX6969ANG+