MAX700CSA+, IC MAX700CSA

PartNumber: MAX700CSA+
Ном. номер: 8008106147
Производитель: Maxim Semiconductor
MAX700CSA+, IC MAX700CSA
Доступно на заказ 4 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830

Описание

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Полупроводники / ИС управления питанием / Супервизоры процессоров /
Maxim MAX700CSA+, Processor Supervisor 3 → 15 V, Reset Input, 8-Pin SOIC

Технические параметры

Dimensions
5 x 4 x 1.5mm
Manual Reset
Yes
Maximum Operating Temperature
+70 °C
Maximum Reset Active Time
500ms
Minimum Operating Temperature
0 °C
Number of Supervisors
1
Output Driver
Active High, Active Low, Push-Pull
Package Type
SOIC
Pin Count
8
Width
4mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Minimum Monitored Voltage
3V
Maximum Monitored Voltage
15V
высота
1.5mm
Length
5mm
Mounting Type
Surface Mount

Дополнительная информация

Maxim Product Naming Conventions
MAX700CSA+ RoHS Data Sheet