MAX8211CPA+, I.C. MAX8211CPA

PartNumber: MAX8211CPA+
Ном. номер: 8069538494
Производитель: Maxim Semiconductor
MAX8211CPA+, I.C. MAX8211CPA
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
610 × = 610
от 10 шт. — 380 руб.

Описание

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Полупроводники / ИС управления питанием / Супервизоры процессоров /
Maxim MAX8211CPA+, Processor Supervisor, 8-pin PDIP

Технические параметры

Battery Backup Switching
Yes
размеры
9.91 x 7.87 x 4.45mm
высота
4.45mm
длина
9.91mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Supervisors
1
Output Driver
Active Low, Open Drain
тип упаковки
PDIP
Pin Count
8
Power Fail Detection
Yes
ширина
7.87mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16.5 V

Дополнительная информация

Maxim Product Naming Conventions
Environmental Management and Materials ...
MAX8211, MAX8212 Microprocessor Voltage ...