MAX8212CPA+, I.C. MAX8212CPA

PartNumber: MAX8212CPA+
Ном. номер: 8005682613
Производитель: Maxim Semiconductor
MAX8212CPA+, I.C. MAX8212CPA
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
от 5 шт. — 410 руб.
от 25 шт. — 339.20 руб.

Описание

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
9.91 x 7.87 x 4.45mm
высота
4.45mm
длина
9.91mm
максимальная рабочая температура
+70 °C
Maximum Reset Threshold Voltage
1.19V
Minimum Operating Temperature
0 °C
Minimum Reset Threshold Voltage
1.11V
тип монтажа
Through Hole
Number of Supervisors
1
тип упаковки
PDIP
Pin Count
8
ширина
7.87mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16.5 V
Voltage Supervisor Type
Microprocessor Voltage Monitor

Дополнительная информация

Datasheet MAX8212CPA+
Maxim Product Naming Conventions MAX8212CPA+