MAX9174EUB+, LVDS драйвер, LVDS Драйвер, 80 пс, 35 мА, -40 °C, 85 °C, 3 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
2 190 руб.
от 50 шт. —
1 980 руб.
Добавить в корзину 2 шт.
на сумму 5 000 руб.
Описание
LVDS TRANSCEIVER, 800MBPS, 3.6V, UMAX-10; Device Type:LVDS Driver; Peak-to-Peak Jitter Max:80ps; Supply Current Max:35mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:µMAX; No. of Pins:10Pins; Signaling Rate:800Mbps; Signal Input Type:LVDS; Output Level Type:LVDS; ESD HBM:2kV; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Differential Input High Threshold Voltage | 50mV |
Differential Input Low Threshold Voltage | -50mV |
Input Type | LVCMOS, LVTTL |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Elements per Chip | 3 |
Output Type | LVDS |
Package Type | μMAX |
Pin Count | 10 |
Transmission Data Rate | 800Mbps |
Width | 3.05mm |
Brand: | Maxim Integrated |
Data Rate: | 800 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX9174 |
Pd - Power Dissipation: | 444 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.39 ns |
Series: | MAX9174 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Capacitance - Input | 4.5pF |
Category | Integrated Circuits(ICs) |
Current - Supply | 25mA |
Delay Time | 2.39ns |
Family | Interface-Signal Buffers, Repeaters, Splitters |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 10-µMAX |
Tx/Rx Type | LVDS |
Type | Splitter |
Voltage - Supply | 3 V ~ 3.6 V |
Вес, г | 0.062 |
Техническая документация
Datasheet
pdf, 819 КБ
Datasheet MAX9175EUB+
pdf, 824 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем