MAX987EXK+T, Аналоговый компаратор, микромощный, Высокоскоростной, 1, 120 нс, 2.5В до 5.5В, ± 1.25В до ± 2.75В

PartNumber: MAX987EXK+T
Ном. номер: 8069812139
Производитель: Maxim Semiconductor
MAX987EXK+T, Аналоговый компаратор ...
Доступно на заказ 1995 шт. Отгрузка со склада в Москве 6 недель.
310 × = 310
от 10 шт. — 256 руб.
от 25 шт. — 205 руб.

Описание

The MAX987EXK+T is a high speed, low voltage, single micropower comparator in 5 pin SC-70 package. This micropower comparator features low voltage operation and rail to rail inputs and outputs. The operating voltage ranges from 2.5V to 5.5V, making it ideal for both 3V and 5V systems and can also operates with ±1.25V to ±2.75V dual supplies. The output stage employs a unique design that minimizes supply current surges while switching and virtually eliminates the supply glitches of many other comparators. The device has a push-pull output stage that sinks as well as sources current. Large internal output drivers allow rail to rail output swing with loads up to 8mA. Typical applications include battery powered systems, mobile communications, zero crossing detectors, window comparators, threshold detectors/discriminators, ground/supply sensing applications, IR receivers and digital line receivers.

• Common mode input voltage range extends 250mV beyond the rails
• Operating temperature range from -40°C to 85°C
• 100µA supply current at 1MHz switching frequency
• No phase reversal for overdriven inputs
• Power supply rejection ratio is 80dB at 2.5V <= vcc=""></=><= 5.5v="" and="" common="" mode="" rejection="" ratio="" is=""></=>
• Internal hysteresis ensures clean output switching even with slow moving input signals
• 48µA of supply current per comparator at VCC = 2.7V and 120ns propagation delay
• Input bias current is typically 1pA and input offset voltage is typically 0.5mV

Полупроводники - Микросхемы\Усилители и Компараторы\Компараторы
Код: 2515206

Технические параметры

Тип Компаратора
Высокоскоростной
Количество Компараторов
1
Время Реакции
120нс
Диапазон Напряжения Питания
2.5В до 5.5В, ± 1.25В до ± 2.75В
Стиль Корпуса Компаратора
SC-70
Количество Выводов
5вывод(-ов)
Тип Выхода Микросхемы
Двухконтактный
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX987EXK+T