MAX9939AUB+, Программируемый/ переменный усилитель, 2 канал(-ов), 2 Усилителя, 2.15 МГц, -40 °C, 125 °C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
860 руб.
от 50 шт. —
773 руб.
Добавить в корзину 3 шт.
на сумму 2 850 руб.
Описание
Maxim PLCs
Технические параметры
Amplifier Type: | PGA |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 50 dB |
Development Kit: | MAX9939EVKIT+ |
en - Input Voltage Noise Density: | 54 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 0.2 V/V to 157 V/V |
GBP - Gain Bandwidth Product: | 279 MHz |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.4 mA |
Operating Supply Voltage: | 2.9 V to 5.5 V |
Output Current per Channel: | 70 mA |
Output Type: | Differential |
Package / Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX9939 |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | MAX9939 |
Shutdown: | Shutdown |
SR - Slew Rate: | 9 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.9 V |
Vos - Input Offset Voltage: | 1.5 mV |
Amplifier Type | Operational Amplifier |
Input Voltage Range | 2.9 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.9 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | 15mV |
Output Current | 70(Typ.)mA |
Output Type | Differential |
Package Type | μMAX |
Pin Count | 10 |
Power Supply Type | Single |
Rail to Rail | No |
Typical Gain Bandwidth Product | 279MHz |
Typical Input Voltage Noise Density | 54nV/√Hz |
Typical Single Supply Voltage | 2.9 → 5.5 V |
Typical Slew Rate | 9V/µs |
Width | 3.12mm |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 70mA |
Current - Supply | 3.4mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 2.15MHz |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 9 V/µs |
Standard Package | 50 |
Supplier Device Package | 10-µMAX |
Voltage - Input Offset | 1500µV |
Voltage - Supply, Single/Dual (±) | 2.9 V ~ 5.5 V |
Вес, г | 0.025 |
Техническая документация
Datasheet
pdf, 1768 КБ
Datasheet MAX9939AUB+
pdf, 375 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем