MAXREFDES113B#, REF DESIGN BRD, 20W ISOLATED PWR SUPPLY

PartNumber: MAXREFDES113B#
Ном. номер: 8041693861
Производитель: Maxim Semiconductor
MAXREFDES113B#, REF DESIGN BRD, 20W ISOLATED ...
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
1 490 × = 1 490

Описание

The MAXREFDES113B# is an isolated 24V to 12V, 20W power supply reference design board. This reference design contains all the control circuitry and electric components required for designing 17V to 36V wide input, 20W output isolated flyback converter power supply. This power supply efficiently converts 24V into useful voltage rails at a variety of power levels. Every power rail is isolated with readily available transformer from multiple, global vendors providing for quick, convenient transformer selection. The design features MAX17596 peak current mode converter with flexible switching frequency. This design is set to switch at 200KHz. For EMI sensitive applications, the MAX17596 incorporates a programmable frequency dithering scheme enabling low EMI spread spectrum operation. This general purpose power solution can be used in many different types of power applications such as PLC, telecom, datacom power supplies, isolated battery chargers, servers & embedded computing.

• Isolated with Sumida 13324-T115 transformer
• Functional insulation
• Compact and flexible
• Minimal external components and ±5% output accuracy
• Robust operation in adverse environments
• 12V, 1.6A with 20% overrange current
• Peak efficiency of 87%
• Provides up to 1.6A (plus 20% overhead) at 12V output
• Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
• Entire circuit fits on a 20mm × 35mm board

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
Код: 2667165

Технические параметры

Производитель Чипа
Maxim Integrated Products
Номер Ядра Чипа
MAX17596
Тип Приложения Набора
Управление Питанием
Подтип Приложения
Обратноходовой Преобразователь
Содержимое Комплекта
Ref Design Board MAX17596

Дополнительная информация

Datasheet MAXREFDES113B#