MAXREFDES116A#, Эталонная плата, изолированный источник питания 24В до 5В 40Вт

MAXREFDES116A#, Эталонная плата, изолированный источник питания 24В до 5В 40Вт
Изображения служат только для ознакомления,
см. техническую документацию
5 220 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Номенклатурный номер: 8558879857
Артикул: MAXREFDES116A#
Бренд: Analog Devices

Описание

Isolated Power Supply Reference Designs Analog Devices Inc. Isolated Power Supply Reference Designs are proven circuits that support standard application parameters. Each design has been performance-tested and comes with comprehensive, standardized documentation. ADI Isolated Power Supply Reference Designs significantly reduce development risks while accelerating design time-to-market.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Wurth transformer
Dimensions: 20 mm x 70 mm
Factory Pack Quantity: 1
For Use With: MAX17599
Input Voltage: 24 V
Manufacturer: Analog Devices Inc.
Output Current: 3 A
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX17599
Type: Isolated DC/DC Converter
Вес, г 160