MAXREFDES150#, Development Platform, Pocket IO PLC, Integrates a Total of 30 IO's, Power Efficient

PartNumber: MAXREFDES150#
Ном. номер: 8078797532
Производитель: Maxim Semiconductor
MAXREFDES150#, Development Platform ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
40 570 × = 40 570
или
купить в 1 клик

Описание

Maxim's new Pocket IO™ development platform is a reference design integrating a total of 30 IO's consisting of four analog inputs, one analog output, eight digital inputs, eight digital outputs, two RS485 (Profibus-capable field busses), three encoder motor-control ports, and four 10-Linkc'J masters. Maxim's Pocket 10 technology demonstration platform shows how analog integration can enable lower heat dissipation and faster throughput in a footprint that is less than ten cubic inches. Pocket 10 connectivity is through USB or its own Wi-Fi: B: · network. Code can be developed to run on the Intel@ Edison using the popular and easy to use open-source Arduino@ software IDE.

• Two analog input channels ±12V, 24-bit ADC
• Two analog input channels ±24mA, 24-bit ADC
• Analog output channel OV to +12V, 16-bit DAC
• Eight digital input channels 36V (max) configurable for IE('.~ 61131-2 input types 1, 2, and 3
• Eight digital output chan nels; 640mA high-side switches or 640mA push-pull at 24V
• Two RS-485 COM ports; half-duplex up to 42Mbps data rate
• Three DC-motor controllers: 9V to 32V full-bridge DC-motor drivers, up to 2.5A peak motor current (separate power supply)
• Three incremental encoder interface for RS-422, HTL or TTL
• Four IO-Link master ports with M12 female connectors
• Fully IO-Link version 1.1 compliant (downloadable test report)
• TEConcept IO-Link master stack
• Easy TEConcept control tool (CT) GUI software with IODD file import capability

Полупроводники - Инструменты\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
Код: 2630900

Технические параметры

Производитель Чипа
Maxim Integrated Products
Номер Ядра Чипа
MAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007
Тип Приложения Набора
Интерфейс
Подтип Приложения
Датчик Токовой Петли
Название Семейства Чипа
MAXQ
Содержимое Комплекта
Эталонная плата

Дополнительная информация

Datasheet MAXREFDES150#