MB 12225 AL, Swing Door Kit for CAB En

PartNumber: MB 12225 AL
Ном. номер: 8087767920
Производитель: Fibox
MB 12225 AL, Swing Door Kit for CAB En
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 860 × = 1 860

Описание

CAB Enclosure IP65 CAB Enclosure

CAB Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self extinguishing)
Grey RAL 7035
Operating temperature range: -40°C to +80°C
All accessories ordered separately from enclosure

Swing Doors/Front Plates

Aluminium, sheet thickness 1.5 mm (ordered separately)

Mounting Plates

Galvanised steel, sheet thickness 1.5 mm (ordered separately)

Swing Door Kit

The swing door kit for Aluminium Front Plates (stock no. 289-6162 ) contains a pair of hinges (in kit form), each kit is for one swing door and it comes with full installation instructions (ordered separately)

Wall Brackets

Four pieces, includes screws (ordered separately)

Polyester and Polycarbonate

Корпуса, шкафы и приспособления для хранения / Корпуса / Принадлежности для корпуса /
Swing Door Kit for CAB Enclosures

Технические параметры

для использования с
Aluminium Front Plate
материал
Aluminium
тип
Swing Door Set