MB 25, clamp mounting bloc

PartNumber: MB 25
Ном. номер: 8030758112
Производитель: Ace Controls
MB 25, clamp mounting bloc
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 820 × = 3 820
от 5 шт. — 3 200 руб.


MB Series Clamp Mounting

Compatible with ACE Miniature and Self-Compensating range of shock absorbers
Compact and clamp slot design
Weartec-Plus (harsh environment) finish

Selection Guide
Shock Absorber
Model no
FA 1008
FA 1210
MA 150
MA 225
MA 600
MA 900
MC 10 (Use MB8)
MC 25
MC 75
MC 150
MC 225
MC 600
SC 190
SC 300
SC 650
SC 925

Dimensions (mm)
MB 825121016M8X1M4X123.5
MB 1025141016M10X1M4X143.5
MB 1432201220M14X1.5M5X204.5
MB 2040252028M20X1.5M6X256
MB 2546322534M25X1.5M6X306

Миниатюрные, регулируемые - дополнительные комплектующие Miniature Adjustable - Accessories

These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматическое монтажное оборудование: Амортизатор /
MB 25 clamp mounting block for MA600/900

Технические параметры

Manufacturer Series
Compatible With RS Number
068-0686, 268-0692, 268-0709, 268-0715, 268-0721, 268-0743, 268-0759, 366-3317, 366-3323, 366-3339, 834-257, 834-263
CAD Drawing
3D CAD Model

Дополнительная информация

Shock Absorber Accessories Dimensions