MB003B, Heavy Duty Silencer, Shel

PartNumber: MB003B
Ном. номер: 8034634082
Производитель: Norgren
MB003B, Heavy Duty Silencer, Shel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 230 × = 10 230
или
купить в 1 клик

Описание

Norgren Heavy Duty Silencers
Shell type pneumatic silencer range from Norgren that can be used at pressure of up to 20 bar. Constructed from aluminium for corrosion resistance with a cleanable brass element they significantly reduce he noise caused by escaping air as well as preventing particulates and contaminates entering exhaust ports and causing valve failure and other costly damage.

Excellent sound attenuation
Corrosion resistant
High flow
Low back pressure

Silencers and Exhaust Restrictors

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневмоглушители /
IMI Norgren MB Aluminium, Brass 20bar Pneumatic Silencer, Threaded, R 3/8 Male

Технические параметры

материал
Aluminium, Brass
Максимальное входное давление
20bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
тип
Silencer
Manufacturer Series
MB
Threaded Inlet Connection Thread Gender
Male
Threaded Inlet Connection
R 3/8 Male
Inlet Connection Type
Threaded
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
3/8 in

Дополнительная информация

Silencers Data Sheet