MB612-50002, 2 way PCB terminal block

PartNumber: MB612-50002
Ном. номер: 8056781575
Производитель: Switchlab Inc
MB612-50002, 2 way PCB terminal block
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
98 × = 490
Количество товаров должно быть кратно 5 шт.

Описание

5.0 mm Pitch PCB Terminal Block
A professional range of PCB Terminal Blocks with 5.0 mm pitch.
Series MB612-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.

Various positions available.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

5.0mm Pitch RS PCB Terminal Blocks

Разъемы / Разъемы на печатные платы / Терминальные блоки на печатные платы /
2 way PCB terminal block 5.0mm

Технические параметры

цвет
Green
номинальный ток
16A
глубина
10mm
род
Female
длина
10mm
материал
Polyamide
тип монтажа
Through Hole
число контактов
2
число рядов
1
Шаг
5mm
способ концевой заделки
Screw
тип
Terminal Blocks
номинальное напряжение
300 V
ширина
8.1mm
Body Orientation
Straight

Дополнительная информация

2 way PCB terminal block 5.0mm MB612 Data Sheet