MB6S, Diode Rectifier Bridge 60

PartNumber: MB6S
Ном. номер: 8038379266
Производитель: Fairchild Semiconductor
MB6S, Diode Rectifier Bridge 60
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
32 × = 800
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 12 руб.

Описание

Bridge Rectifiers for PCB Surface Mount, MBxS Series, Fairchild Semiconductor

Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB) reflow soldering

UL, E258596

Bridge Rectifiers - Fairchild Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Fairchild Semiconductor MB6S, Bridge Rectifier, 0.5A 600V, 4-pin SOIC

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
4.95 x 4.2 x 2.7mm
Diode Type
Silicon Junction
высота
2.7mm
длина
4.95mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Peak Average Forward Current
0.5A
Peak Forward Voltage
1V
Peak Non-Repetitive Forward Surge Current
0.035kA
Peak Reverse Current
0.5mA
Peak Reverse Repetitive Voltage
600V
Peak RMS Reverse Voltage
420V
Pin Count
4
ширина
4.2mm

Дополнительная информация

Datasheet