MBA02040C1300FC100, MBA0204 M/F Res, 0.4W 50P

PartNumber: MBA02040C1300FC100
Ном. номер: 8068621154
Производитель: Vishay
MBA02040C1300FC100, MBA0204 M/F Res, 0.4W 50P
Доступно на заказ 500 шт. Отгрузка со склада в Москве 7 недель.
10 × = 1 000
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 7.30 руб.

Описание

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Power at 70°C0.4W
Resistance Tolerance±1%
Temperature Coefficient±50ppm/°C
Operating Temperature-55°C → +155°C
Limiting Element Voltage200Vdc
Overload Voltage300Vdc (Max.) for 1min
Body Length3.6 mm
Body Diameter1.6 mm
Lead Length29 mm
Lead Diameter0.5 mm


Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay MBA0204 Series Axial Thin Film Resistor 130Ω ±1% 0.4W ±50ppm/°C

Технические параметры

диаметр
1.6mm
размеры
1.6 (Dia.) x 3.6mm
длина
3.6mm
Maximum Temperature Coefficient
+50ppm/°C
номинальная мощность
0.4W
сопротивление
130Ω
последовательный
MBA0204
технология
Thin Film
температурный коэффициент
±50ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-50ppm/°C

Дополнительная информация

MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 ...