MBA02040C3003FC100, MBA0204 M/F Res, 0.4W 50P

PartNumber: MBA02040C3003FC100
Ном. номер: 8038592917
Производитель: Vishay
MBA02040C3003FC100, MBA0204 M/F Res, 0.4W 50P
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
5 × = 500
Количество товаров должно быть кратно 100 шт.

Описание

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Power at 70°C0.4W
Resistance Tolerance±1%
Temperature Coefficient±50ppm/°C
Operating Temperature-55°C → +155°C
Limiting Element Voltage200Vdc
Overload Voltage300Vdc (Max.) for 1min
Body Length3.6 mm
Body Diameter1.6 mm
Lead Length29 mm
Lead Diameter0.5 mm


Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay MBA0204 Series 0204 Axial Thin Film Resistor 300kΩ ±1% 0.4W ±50ppm/°C

Технические параметры

диаметр
1.6mm
размеры
1.6 (Dia.) x 3.6mm
диаметр проводника
0.5mm
шаг (размещение) выводов
5mm
длина
3.6mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+50ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0204
номинальная мощность
0.4W
сопротивление
300kΩ
последовательный
MBA0204
технология
Thin Film
температурный коэффициент
±50ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-50ppm/°C

Дополнительная информация

MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 Professional Thin Film Leaded Resistors Data Sheet MBA02040C3003FC100
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 ...