MBB02070C2004FCT00, MBB0207 Leaded Resistor 2

PartNumber: MBB02070C2004FCT00
Ном. номер: 8072084505
Производитель: Vishay
MBB02070C2004FCT00, MBB0207 Leaded Resistor 2
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 7 недель.
14 × = 700
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 8.30 руб.

Описание

0.6W MBB 0207 Series (1kΩ to 10MΩ) 0.6W MBB 0207 Series (1kΩ → 10MΩ)

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Power at 70°C0.6W
Resistance Tolerance±1%
Temperature Coefficient±50ppm/°C
Operating Temperature-55°C → +155°C
Limiting Element Voltage300Vdc
Insulating Resistance1000 MΩ
Body Length6.3 mm
Body Diameter2.5 mm
Lead Diameter0.6 mm


Axial - 0.5 - 0.75W & Zero Ohm Links
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay MBB0207 Series Axial Thin Film Resistor 2MΩ ±1% 0.6W ±50ppm/°C

Технические параметры

Тип корпуса
Conformal
диаметр
2.5mm
размеры
2.5 (Dia.) x 6.5mm
длина
6.5mm
Maximum Temperature Coefficient
+50ppm/°C
номинальная мощность
0.6W
сопротивление
2MΩ
последовательный
MBB0207
технология
Thin Film
температурный коэффициент
±50ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-50ppm/°C

Дополнительная информация

Datasheet