MC100EL1648DG, IC, ECL 100, SMD, 100EL1648, SOIC8

PartNumber: MC100EL1648DG
Ном. номер: 8111104452
Производитель: ON Semiconductor
MC100EL1648DG, IC, ECL 100, SMD, 100EL1648, SOIC8
Доступно на заказ 16 шт. Отгрузка со склада в Москве 7 недель.
980 × = 980
от 10 шт. — 749 руб.

Описание

The MC100EL1648DG is a voltage-controlled Oscillator Amplifier requires an external parallel tank circuit consisting of the inductor and capacitor. A varactor diode may be incorporated into the tank circuit to provide a voltage variable input for the oscillator (VCO). This device may also be used in many other applications requiring a fixed frequency clock. The MC100EL1648 is ideal in applications requiring a local oscillator, systems that include electronic test equipment and digital high-speed telecommunications. The MC100EL1648 is based on the VCO circuit topology of the MC1648. The MC100EL1648 uses advanced bipolar process technology which results in a design which can operate at an extended frequency range. The ECL output circuitry of the MC100EL1648 is not a traditional open emitter output structure and instead has an on-chip termination emitter resistor, RE, with a nominal value of 510R. This facilitates direct ac-coupling of the output signal into a transmission line.

• 6pF Typical input capacitance
• 19mA at 5VDC Low-power supply

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы
Код: 1192063

Технические параметры

Частота
1.1ГГц
Минимальное Напряжение Питания
4.2В
Максимальное Напряжение Питания
5.5В
Корпус Цифровой ИС
SOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно

Дополнительная информация

Datasheet MC100EL1648DG