MC21605A6WD-SPTLY, LCD 2x16 STN w Yellow/Gre

PartNumber: MC21605A6WD-SPTLY
Ном. номер: 8100603897
Производитель: Midas Displays
MC21605A6WD-SPTLY, LCD 2x16 STN w Yellow/Gre
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 270 × = 1 270
от 5 шт. — 1 040 руб.
от 10 шт. — 890 руб.

Описание

Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Буквенно-цифровые дисплеи

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
LCD 2x16 STN w Yellow/Green Backlight

Технические параметры

Тип фонового освещения
LED
высота символа
5.23mm
External Dimensions
84 x 44 x 13.5mm
Character Width
3mm
Display Matrix Technology
STN
Display Mode
Transflective
Character Rows
2
Characters per Row
16
Viewing Area Width
64.5mm
Character Matrix
2 Rows by 16 Characters
Viewing Area Dimensions
64.5 x 16.4mm
Character Dimensions
3 x 5.23mm
Driver Mounting
COB
Viewing Area Height
16.4mm
Background Colour
Yellow-Green
Current Rating
1.5mA
тип отображения
Alphanumeric
внешняя глубина
44mm
внешняя высота
13.5mm
внешняя ширина
84mm
Тип интерфейса
4 bit MPU, 5 bit MPU
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
последовательный
A
Voltage Rating
5.5V

Дополнительная информация

MC21605A, 2x16 Character LCD Display with ...