MC24005A6W-FPTLW, LCD, 2x40, FSTN, white b/

PartNumber: MC24005A6W-FPTLW
Ном. номер: 8105462506
Производитель: Midas Displays
MC24005A6W-FPTLW, LCD, 2x40, FSTN, white b/
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 580 × = 3 580

Описание

Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Буквенно-цифровые дисплеи

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
LCD, 2x40, FSTN, white b/l 182x33

Технические параметры

Тип фонового освещения
LED
высота символа
5.55mm
тип отображения
Alphanumeric
внешняя глубина
14mm
внешняя высота
33.5mm
внешняя ширина
182mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
интервал рабочих температур
-20 → +70°C
Background Colour
White
External Dimensions
182 x 33.5 x 14mm
Character Width
3.2mm
Display Matrix Technology
FSTN
Display Mode
Transflective
Character Rows
2
Characters per Row
40
Viewing Area Width
152.5mm
Character Matrix
2 Rows by 40 Characters
Viewing Area Dimensions
152.5 x 16.5mm
Character Dimensions
3.2 x 5.55mm
Driver Mounting
COB
Viewing Area Height
16.5mm

Дополнительная информация

Midas MC Series LCD Datasheet
MC24005A6W-FPTLW LCD Character COB Data Sheet