MC41605A6W-FPTLW, LCD, 4x16 FSTN, white b/l

PartNumber: MC41605A6W-FPTLW
Ном. номер: 8080561823
Производитель: Midas Displays
MC41605A6W-FPTLW, LCD, 4x16 FSTN, white b/l
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 370 × = 2 370
от 5 шт. — 1 750 руб.

Описание

Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Буквенно-цифровые дисплеи

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
LCD, 4x16 FSTN, white b/l, 87x60

Технические параметры

Тип фонового освещения
LED
высота символа
4.75mm
тип отображения
Alphanumeric
внешняя глубина
14mm
внешняя высота
60mm
внешняя ширина
87mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
интервал рабочих температур
-20 → +70°C
Background Colour
White
External Dimensions
87 x 60 x 14mm
Character Width
2.95mm
Display Matrix Technology
FSTN
Display Mode
Transflective
Character Rows
4
Characters per Row
16
Viewing Area Width
61.8mm
Character Matrix
4 Rows by 16 Characters
Viewing Area Dimensions
61.8 x 25.2mm
Character Dimensions
2.95 x 4.75mm
Driver Mounting
COB
Viewing Area Height
25.2mm

Дополнительная информация

MC41605A6W-FPTLW LCD Character COB Data Sheet
Midas MC Series LCD Datasheet