MC74HC4051ADTR2G, Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Фото 1/3 MC74HC4051ADTR2G, Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Кратность заказа 2500 шт.
от 5000 шт.71 руб.
от 10000 шт.66 руб.
Добавить в корзину 2500 шт. на сумму 195 000 руб.
Номенклатурный номер: 8001106363
Артикул: MC74HC4051ADTR2G

Описание

High-Speed CMOS Logic Operating Voltage: 2 to 6 V Compatibility: Input CMOS, Output CMOS

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Analog Multiplexer|Analog Switch
Configuration Single 8:1
Switch Architecture SP8T
Multiplexer Architecture 8:1
Number of Channels per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 1
Chip Enable Signals Yes
Polarity Non-Inverting
Maximum Propagation Delay Bus to Bus (ns) 10@6V|25@3V|40@2V|12@4.5V
Maximum Turn-On Time (ns) 245@2V
Maximum Turn-Off Time (ns) 160@2V
Maximum Frequency (25°C) @ Vcc (MHz) 80@±2.25V|80@±6V
Input Signal Type Single
Output Signal Type Single
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 3|5
Maximum Single Supply Voltage (V) 6
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±3|±5
Maximum Dual Supply Voltage (V) ±6
Maximum Low Level Output Current (mA) 25
Maximum High Level Output Current (mA) 25
Maximum On Resistance (Ohm) 190@4.5V
Maximum On Resistance Range (Ohm) 150 to 250
Propagation Delay Test Condition (pF) 50
Power Supply Type Single|Dual
Maximum Power Dissipation (mW) 450
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Pin Count 16
Supplier Package TSSOP
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.05(Max)
Package Length 5.1(Max)
Package Width 4.5(Max)
PCB changed 16
Lead Shape Gull-wing
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type TSSOP

Техническая документация

Datasheet
pdf, 195 КБ
Datasheet
pdf, 175 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем