MC9S08AC8CFJE, Микроконтроллер 8 бит, Flexis - S08AC, 40 МГц, 8 КБ, 2 КБ, 32 вывод(-ов), LQFP

PartNumber: MC9S08AC8CFJE
Ном. номер: 8105099054
Производитель: NXP Semiconductor
MC9S08AC8CFJE, Микроконтроллер 8 бит ...
Доступно на заказ 160 шт. Отгрузка со склада в Москве 6 недель.
290 × = 290
от 10 шт. — 241 руб.
от 25 шт. — 227 руб.

Описание

The MC9S08AC8CFJE is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 0.768kB internal RAM, 6-channel 10-bit A/D converter and 22 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data.

• HC08 Instruction set with added BGND instruction
• Background debugging system
• Debug module containing two comparators and nine trigger modes
• Support for up to 32 Interrupt/reset sources
• Clock source options include crystal, resonator, external clock or internally generated clock
• Optional computer operating properly (COP) reset
• Low-voltage detection with reset or interrupt
• Illegal opcode detection with reset
• Illegal address detection with reset
• Wait plus two stops
• Three 16-bit Timer/pulse-width modulator (TPM) modules
• 7-pin Keyboard interrupt module (KBI)
• Software selectable pull-ups on ports when used as inputs
• Software selectable slew rate control on ports when used as outputs
• Software selectable drive strength on ports when used as outputs
• Master reset pin and power-on reset (POR)
• Internal pull-up on RESET, IRQ and BKGD/MS pins

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 2315582

Технические параметры

Серии Контроллера
Flexis - S08AC
Скорость ЦПУ
40МГц
Размер Памяти
8КБ
Размер Памяти RAM
2КБ
Количество Выводов
32вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
22I/O
Тип Встроенного Интерфейса
I2C, SCI, SPI
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Линия Продукции
S08 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S08AC8CFJE