MC9S08AW32CFGE, Микроконтроллер 8 бит, универсальный серии AW, HCS08, 40 МГц, 32 КБ, 2 КБ, 44 вывод(-ов), LQFP

PartNumber: MC9S08AW32CFGE
Ном. номер: 8055973043
Производитель: NXP Semiconductor
MC9S08AW32CFGE, Микроконтроллер 8 бит ...
Доступно на заказ 40 шт. Отгрузка со склада в Москве 7 недель.
400 × = 400
от 10 шт. — 337 руб.
от 25 шт. — 317 руб.

Описание

The MC9S08AW32CFGE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 8-channel 10-bit A/D converter and 34 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). On-chip real-time in-circuit emulation (ICE) with two comparators (plus one in BDM), nine trigger modes and on-chip bus capture buffer.

• HC08 Instruction set with added BGND instruction
• Single-wire background debug mode interface
• On-chip real-time in-circuit emulation (ICE)
• Support for up to 32 Interrupt/reset sources
• Clock source options include crystal, resonator, external clock or internally generated clock
• Optional computer operating properly (COP) reset
• Low-voltage detection with reset or interrupt
• Illegal opcode detection with reset
• Illegal address detection with reset
• Wait plus two stops
• One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) module
• 8-pin Keyboard interrupt module (KBI)
• Software-selectable pull-ups on ports when used as inputs
• Software-selectable slew rate control on ports when used as outputs
• Software-selectable drive strength on ports when used as outputs
• Master reset pin and power-on reset (POR)
• Internal pull-up on RESET, IRQ and BKGD/MS pins

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1191209

Технические параметры

Серии Контроллера
HCS08
Скорость ЦПУ
40МГц
Размер Памяти
32КБ
Размер Памяти RAM
2КБ
Количество Выводов
44вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
34I/O
Тип Встроенного Интерфейса
I2C, SCI, SPI
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Линия Продукции
S08 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S08AW32CFGE