MC9S08DZ96CLF, Микроконтроллер 8 бит, встроенный CAN, S08D, 40 МГц, 96 КБ, 6 КБ, 48 вывод(-ов), LQFP

PartNumber: MC9S08DZ96CLF
Ном. номер: 8055790578
Производитель: NXP Semiconductor
MC9S08DZ96CLF, Микроконтроллер 8 бит ...
Доступно на заказ 109 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 10 шт. — 488 руб.
от 100 шт. — 366 руб.

Описание

The MC9S08DZ96CLF is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 96kB internal flash, 6kB internal RAM, an analog comparator, a can, 16-channel 12-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).

• HC08 Instruction set with added BGND instruction
• Support for up to 32 Interrupt/reset sources
• Two very low power stop modes
• Reduced power wait mode
• Very low power real time interrupt for use in run, wait and stop
• Loop-control Pierce oscillator (XOSC)
• Multi-purpose clock generator (MCG)
• Watchdog computer operating properly (COP) reset
• Low-voltage detection with reset or interrupt - selectable trip points
• Illegal opcode detection with reset
• Illegal address detection with reset
• Flash and EEPROM block protect
• Loss-of-lock protection
• MSCAN - CAN protocol version 2.0 A, B
• Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
• 32 Interrupt pins with selectable polarity on each pin
• Single-wire background debug interface
• On-chip, in-circuit emulation (ICE) with real-time bus capture

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1622707

Технические параметры

Серии Контроллера
S08D
Скорость ЦПУ
40МГц
Размер Памяти
96КБ
Размер Памяти RAM
6КБ
Количество Выводов
48вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
40I/O
Тип Встроенного Интерфейса
CAN, I2C, SCI, SPI
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Линия Продукции
S08 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов