MC9S08JM32CLD, MCU, 8BIT, S08, 8MHZ, LQFP-44

PartNumber: MC9S08JM32CLD
Ном. номер: 8121331202
Производитель: NXP Semiconductor
MC9S08JM32CLD, MCU, 8BIT, S08, 8MHZ, LQFP-44
Доступно на заказ 310 шт. Отгрузка со склада в Москве 6 недель.
380 × = 380
от 10 шт. — 320 руб.
от 25 шт. — 301 руб.

Описание

The MC9S08JM32CLD is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, 8-channel 12-bit A/D converter and 33 general-purpose I/O pins. This device also features peripherals like USB 2.0 full-speed (12Mbps) device controller, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.

• HC08 Instruction set with added BGND instruction
• Background debugging system
• In-circuit emulator (ICE) debug module
• Support for up to 32 Interrupt/reset sources
• Clock source options include crystal, resonator, external clock
• MCG (multi-purpose clock generator) - PLL and FLL, internal reference clock with trim adjustment
• Optional computer operating properly (COP)
• Low-voltage detection with reset or interrupt
• Illegal opcode detection with reset
• Illegal address detection with reset
• Wait plus two stops
• One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) modules
• 8-pin Keyboard interrupt module (KBI)

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Специализированные Микроконтроллеры
Код: 1562859

Технические параметры

Приложения Микроконтроллера
USB Микроконтроллер
Архитектура
S08
Размер Ядра Микроконтроллера
8бит
Размер Памяти
32КБ
Размер Памяти RAM
2КБ
Скорость ЦПУ
8МГц
Количество I/O
33I/O
Стиль Корпуса Микроконтроллера
LQFP
Количество Выводов
44вывод(-ов)
Тип Встроенного Интерфейса
I2C, SCI, SPI
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Линия Продукции
Flexis JM Series
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S08JM32CLD