MC9S08QE8CLC, Микроконтроллер 8 бит, серия QE, S08QE, 20 МГц, 8 КБ, 512 Байт, 32 вывод(-ов), LQFP

PartNumber: MC9S08QE8CLC
Ном. номер: 8056189005
Производитель: NXP Semiconductor
MC9S08QE8CLC, Микроконтроллер 8 бит ...
Доступно на заказ 530 шт. Отгрузка со склада в Москве 7 недель.
210 × = 210
от 10 шт. — 168 руб.
от 25 шт. — 158 руб.

Описание

The MC9S08QE8CLC is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, 10-channel 12-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.

• HC08 Instruction set with added BGND instruction
• Support for up to 32 Interrupt/reset sources
• Security circuitry to prevent unauthorized access to RAM and flash contents
• Two low power stop modes; reduced power wait mode
• Peripheral clock enable register can disable clocks to unused modules
• Very low power external oscillator can be used in stop3 mode
• Very low power real time interrupt for use in run, wait and stop modes
• 6µs Typical wake up time from stop modes
• Loop-control pierce oscillator
• Internal clock source (ICS)
• Low-voltage detection with reset or interrupt; selectable trip points
• Illegal opcode detection with reset
• Illegal address detection with reset
• Flash block protection
• Single-wire background debug interface
• Breakpoint capability to allow single breakpoint setting during in-circuit debugging
• On-chip in-circuit emulator (ICE) debug module
• RTC - 8-bit modulus counter with binary or decimal based prescaler
• Eight KBI Interrupts with selectable polarity
• Hysteresis and configurable pull-up device on all input pins

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1561384

Технические параметры

Серии Контроллера
S08QE
Скорость ЦПУ
20МГц
Размер Памяти
8КБ
Размер Памяти RAM
512Байт
Количество Выводов
32вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
26I/O
Тип Встроенного Интерфейса
I2C, SCI, SPI
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
S08 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S08QE8CLC