MC9S12DG128CFUE, Микроконтроллер 16 бит, S12D, 25 МГц, 128 КБ, 8 КБ, 80 вывод(-ов), QFP

PartNumber: MC9S12DG128CFUE
Ном. номер: 8012188454
Производитель: NXP Semiconductor
MC9S12DG128CFUE, Микроконтроллер 16 бит ...
Доступно на заказ 294 шт. Отгрузка со склада в Москве 7 недель.
1 600 × = 1 600
от 10 шт. — 1 490 руб.
от 25 шт. — 1 410 руб.

Описание

The MC9S12DG128CFUE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 2kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.

• 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
• Opcode compatible with the 68HC11 and 68HC12
• C-optimized architecture produces extremely compact code
• Dedicated serial debug interface
• On-chip breakpoints
• Real-time in-circuit emulation and debug
• Read/write memory and registers while running at full speed
• Integrated third-generation flash memory
• Clock generation module with phase-lock loop (PLL)
• Clock monitor with limp home mode in case of no external clock
• Programmable clock frequency
• Real-time interrupt
• Watchdog timer
• 8-channel 16-bit Enhanced capture timer
• 16-bit Modulus down counter
• Flexible programmable timer system
• Programmable pull-ups/pull-downs
• Dual drive capability

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 8686815

Технические параметры

Серии Контроллера
S12D
Скорость ЦПУ
25МГц
Размер Памяти
128КБ
Размер Памяти RAM
8КБ
Количество Выводов
80вывод(-ов)
Стиль Корпуса Микроконтроллера
QFP
Количество I/O
59I/O
Тип Встроенного Интерфейса
CAN, I2C, SCI, SPI
Минимальное Напряжение Питания
2.35В
Максимальное Напряжение Питания
2.75В
Упаковка
Поштучно
Линия Продукции
HCS12 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S12DG128CFUE