Добавить к сравнению Сравнить ()

MC9S12XDP512CAG, Микроконтроллер 16 бит, HCS12/S12X, 40 МГц, 512 КБ, 32 КБ, 144 вывод(-ов), LQFP

PartNumber: MC9S12XDP512CAG
Ном. номер: 8018309525
Производитель: NXP Semiconductor
MC9S12XDP512CAG, Микроконтроллер 16 бит ...
Доступно на заказ 369 шт. Отгрузка со склада в Москве 6 недель.
1 720 × = 1 720
от 10 шт. — 1 620 руб.
от 25 шт. — 1 530 руб.

Описание

The MC9S12XDP512CAG is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 24-channel 10-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module, two multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, six serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.

• Upward compatible with MC9S12 instruction set
• Interrupt stacking and programmer's model identical to MC9S12
• Instruction queue
• Enhanced indexed addressing
• Enhanced instruction set
• External bus interface (EBI)
• Module mapping control (MMC)
• Interrupt controller (INT)
• Debug module to monitor HCS12X CPU and XGATE bus activity
• Background debug mode (BDM)
• Periodic interrupt timer (PIT)
• Clock and reset generator (CRG)
• Low noise/low power Pierce oscillator
• Enhanced capture timer - 16-bit main counter with 7-bit prescaler
• 8 PWM (pulse-width modulator) channels
• On-chip voltage regulator
• Low-voltage detect (LVD) with low-voltage interrupt (LVI)
• Power-on reset (POR) circuit
• Low-voltage reset (LVR)
• Ultra low-power wake-up timer

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 1165809

Технические параметры

Линия Продукции
HCS12 Microcontrollers
Максимальное Напряжение Питания
2.75В
Минимальное Напряжение Питания
2.35В
Количество Выводов
144вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Количество I/O
119I/O
Скорость ЦПУ
40МГц
Серии Контроллера
HCS12/S12X
Стиль Корпуса Микроконтроллера
LQFP
Размер Памяти
512КБ
Тип Встроенного Интерфейса
I2C, SCI, SPI
Размер Памяти RAM
32КБ

Дополнительная информация

Datasheet MC9S12XDP512CAG