MC9S12XET256MAL, Микроконтроллер 16 бит, AEC-Q100, HCS12/S12X, 50 МГц, 256 КБ, 16 КБ, 112 вывод(-ов), LQFP

PartNumber: MC9S12XET256MAL
Ном. номер: 8051665829
Производитель: NXP Semiconductor
MC9S12XET256MAL, Микроконтроллер 16 бит ...
Доступно на заказ 8 шт. Отгрузка со склада в Москве 6 недель.
1 040 × = 1 040

Описание

The MC9S12XET256MAL is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 16-channel 12-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, four serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.

• Upward compatible with MC9S12 instruction set
• Enhanced indexed addressing
• Access to large data segments independent of PPAGE
• Interrupt module (INT)
• Module mapping control (MMC)
• Debug module
• Background debug mode (BDM)
• Memory protection unit (MPU)
• Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
• Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
• Clock and reset generation (CRG)
• COP watchdog
• Real time interrupt
• Clock monitor
• Fast wake up from STOP in self clock mode
• Enhanced capture timer (ECT) - 8 x 16-bit channels for input capture or output compare
• Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
• Periodic interrupt timer (PIT)
• 8 PWM (pulse-width modulator) channels
• On-chip voltage regulator - two parallel, linear voltage regulators with bandgap reference

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 2315608

Технические параметры

Серии Контроллера
HCS12/S12X
Скорость ЦПУ
50МГц
Размер Памяти
256КБ
Размер Памяти RAM
16КБ
Количество Выводов
112вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
91I/O
Тип Встроенного Интерфейса
CAN, I2C, SCI, SPI
Минимальное Напряжение Питания
3.13В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Стандарты Автомобильной Промышленности
AEC-Q100
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MC9S12XET256MAL