MCC95-08IO1B, Dual thyristor module 95A

PartNumber: MCC95-08IO1B
Ном. номер: 8078561440
Производитель: Ixys
MCC95-08IO1B, Dual thyristor module 95A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 040 × = 3 040
от 2 шт. — 2 660 руб.

Описание

MCC Series Dual Thyristor Module, IXYS MCC Series

Dual series thyristors

UL recognised component

Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
IXYS, MCC95-08io1B, Dual Thyristor Module SCR, 116A 800V, 7-pin TO-240AA

Технические параметры

размеры
92 x 20.8 x 30mm
высота
30mm
длина
92mm
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
TO-240AA
Peak On-State Voltage
1.5V
Pin Count
7
Rated Average On-State Current
116A
Repetitive Peak Forward Blocking Voltage
800V
Repetitive Peak Off-State Current
5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
2.4kA
ширина
20.8mm
Thyristor Type
SCR Module

Дополнительная информация

MCC 95 MCD 95 Thyristor/Diode Modules Data Sheet