MCCOG21605B6W-BNMLWI, LCD,2x16 neg mode STN, wh

PartNumber: MCCOG21605B6W-BNMLWI
Ном. номер: 8088790756
Производитель: Midas Displays
MCCOG21605B6W-BNMLWI, LCD,2x16 neg mode STN, wh
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 330 × = 1 330

Описание

Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options

Буквенно-цифровые дисплеи

Технические параметры

Тип фонового освещения
LED
высота символа
3.79mm
тип отображения
Alphanumeric
внешняя глубина
9.3mm
внешняя высота
20.7mm
внешняя ширина
51.2mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
интервал рабочих температур
-20 → +70°C
Background Colour
White
External Dimensions
51.2 x 20.7 x 9.3mm
Character Width
2mm
Display Matrix Technology
STN
Display Mode
Transmissive
Character Rows
2
Characters per Row
16
Viewing Area Width
40mm
Character Matrix
2 Rows by 16 Characters
Viewing Area Dimensions
40 x 10mm
Character Dimensions
2 x 3.79mm
Driver Mounting
COG
Viewing Area Height
10mm

Дополнительная информация

MCCOG21605B6W-BNMLWI LCD Character COB Data Sheet MCCOG21605B6W-BNMLWI
Midas MC Series LCD Datasheet MCCOG21605B6W-BNMLWI
ST7032 Driver and Controller Data Sheet MCCOG21605B6W-BNMLWI