MCD1204 MCD1204, Panel mount coupling body

PartNumber: MCD1204 MCD1204
Ном. номер: 8023706378
Производитель: Tom Parker
MCD1204 MCD1204, Panel mount coupling body
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 140 × = 4 140
от 5 шт. — 3 500 руб.

Описание

Coupling Body Panel Mount

Ferruless polytube fitting
Designed for semi-rigid tubing such as polyethylene, nylon and polyurethane

CPC хромированные латунные муфты CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together

PressureVacuum to 17.03 bar (250psi)
Operating Temperature-40°C to +82°C continuous
Materials
Main ComponentsChrome-plated Brass
Thumb LatchStainless Steel
ValvesAcetal
Valve Springs316 Stainless Steel
External Springs & PinStainless Steel
O-RingNitrile Rubber

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Coupling Body - Valved, Panel Mount, Brass

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
17.3bar
последовательный
MC
Coupling Connector Type
Coupling Body - Valved, Panel Mount
Hose Inner Diameter
0.17in
Coupling Connector Direction
Straight
Hose Outer Diameter
6.4mm

Дополнительная информация

MC Series Data Sheet