MCD162-12IO1, Thyristor / Diode module

PartNumber: MCD162-12IO1
Ном. номер: 8061434519
Производитель: Ixys
MCD162-12IO1, Thyristor / Diode module
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 300 × = 4 300
от 2 шт. — 3 840 руб.
от 5 шт. — 3 480 руб.

Описание

MCD Series Thyristor & Diode Module, IXYS

UL recognised component

Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
IXYS, MCD162-12io1, Thyristor Module SCR, 190A 1200V, 5-pin Y4 M6

Технические параметры

Dimensions
94 x 34 x 30mm
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Package Type
Y4 M6
Peak On-State Voltage
1.25V
Pin Count
5
Rated Average On-State Current
190A
Repetitive Peak Forward Blocking Voltage
1200V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
6.4kA
Width
34mm
Thyristor Type
SCR Module
высота
30mm
длина
94mm
тип монтажа
Screw

Дополнительная информация

MCC162 MCD162 Thyristor/Diode Modules Data Sheet