MCD2204, Panelmount hose barb,1/4i

PartNumber: MCD2204
Ном. номер: 8011754828
Производитель: Colder Products
MCD2204, Panelmount hose barb,1/4i
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 490 × = 2 490
от 5 шт. — 2 050 руб.

Описание

Coupling Insert In-Line Hose Barb

CPC хромированные латунные муфты CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together

PressureVacuum to 17.03 bar (250psi)
Operating Temperature-40°C to +82°C continuous
Materials
Main ComponentsChrome-plated Brass
Thumb LatchStainless Steel
ValvesAcetal
Valve Springs316 Stainless Steel
External Springs & PinStainless Steel
O-RingNitrile Rubber

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Male Coupling Insert - Valved, Free Floating Mount, Brass

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
17.3bar
последовательный
MC
Coupling Gender
Male
Coupling Connector Type
Coupling Insert - Valved, Free Floating Mount
Hose Inner Diameter
1/4in
Coupling Connector Direction
Straight

Дополнительная информация

Datasheet MCD2204
Datasheet