MCD312-16IO1, Thyristor Diode Module 52

PartNumber: MCD312-16IO1
Ном. номер: 8097268514
Производитель: Ixys
MCD312-16IO1, Thyristor Diode Module 52
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 440 × = 15 440
или
купить в 1 клик

Описание

MCD Series Thyristor & Diode Module, IXYS

Thyristor/Diode configuration

UL recognised component

Phase Control Thyristor Module - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
IXYS, MCD312-16IO1, Thyristor Module SCR, 320A 1600V, 5-Pin Y1 CU

Технические параметры

размеры
115 x 50 x 49mm
высота
49mm
длина
115mm
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
максимальная рабочая температура
+140 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
Y1 CU
Peak On-State Voltage
1.32V
Pin Count
5
Rated Average On-State Current
320A
Repetitive Peak Forward Blocking Voltage
1600V
Repetitive Peak Off-State Current
40mA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
10.1kA
ширина
50mm
Thyristor Type
SCR Module

Дополнительная информация

Product Information White Grooved Pins
MCC 312/MCD 312 Thyristor/Diode Modules Data Sheet